TE Connectivity 205205-2
| Manufacturer | |
| MPN | 205205-2 |
| LCSC Part # | C498855 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 15POS PANEL MOUNT |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | 15P | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Number of Rows | 2 | |
| Current Rating-Signal | - | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4583 | $ 1.46 |
| 10+ | $ 1.2571 | $ 12.57 |
| 30+ | $ 1.146 | $ 34.38 |
| 100+ | $ 1.0189 | $ 101.89 |
| 400+ | $ 0.9642 | $ 385.68 |
| 800+ | $ 0.9384 | $ 750.72 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



