LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-967627-1 product image
  • 1-967627-1 thumbnail 1
  • 1-967627-1 thumbnail 2
  • 1-967627-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-967627-1RoHS

Manufacturer
MPN
1-967627-1
LCSC Part #
C498845
Packaging
P=5mm
Customer #
Key Attributes
CONN HOUSING 12POS 5mm TRIPLE ROW
Datasheetpdf iconTE Connectivity 1-967627-1
Custom CablesMOQ 1pc
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8308$ 0.83
10+$ 0.6978$ 6.98
30+$ 0.6313$ 18.94
100+$ 0.5647$ 56.47
500+$ 0.4836$ 241.80
950+$ 0.4625$ 439.38
Standard Packaging950/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure3x4P
Reference Series-
Number of Rows3
Plastic MaterialGlass fiber reinforced PA
ColorGreen
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+120℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging950
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.