LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-965641-1 product image
  • 1-965641-1 thumbnail 1
  • 1-965641-1 thumbnail 2
  • 1-965641-1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1-965641-1RoHS

Manufacturer
MPN
1-965641-1
LCSC Part #
C498842
Packaging
P=5mm
Customer #
Key Attributes
Connector Housing 5mm Pitch -40℃~+120℃
Datasheetpdf iconTE Connectivity 1-965641-1
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5mm
Pitch5mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Number of PINs Per Row3
Plastic MaterialGlass fiber reinforced PA
ColorBlue
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece
In-Stock: 714
714 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6036$ 0.60
10+$ 0.499$ 4.99
30+$ 0.4475$ 13.43
100+$ 0.396$ 39.60
500+$ 0.3381$ 169.05
1,500+$ 0.322$ 483.00
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.