LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D154X9035A2T product image
Images for reference only

VISHAY 150D154X9035A2T

Manufacturer
MPN
150D154X9035A2T
LCSC Part #
C4988033
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±10% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D154X9035A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2397$ 2.24
200+$ 0.8668$ 173.36
500+$ 0.8365$ 418.25
1,000+$ 0.8213$ 821.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece