YTL RH03ADC13X
| Manufacturer |
YTL
Asian Brands |
| Mfr. Part # | RH03ADC13X |
| LCSC Part # | C49876379 |
| Package | SMD |
| Customer # | |
| Description | ±25% ±300ppm/℃ 200mW 1kΩ SMD Trimmer Potentiometers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | YTL | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,860 
1,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0719 | $ 0.72 |
100+ | $ 0.0578 | $ 5.78 |
300+ | $ 0.0507 | $ 15.21 |
2,000+ | $ 0.0454 | $ 90.80 |
4,000+ | $ 0.0412 | $ 164.80 |
10,000+ | $ 0.039 | $ 390.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$