VISHAY T54EE157M030LSB150
| Manufacturer | |
| MPN | T54EE157M030LSB150 |
| LCSC Part # | C4987418 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 150uF ±20% 30V Tantalum Capacitors 2917 |
| Datasheet | VISHAY T54EE157M030LSB150 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Voltage Rating | 30V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8571 | $ 9.86 |
| 200+ | $ 3.8141 | $ 762.82 |
| 500+ | $ 3.6807 | $ 1840.35 |
| 1,000+ | $ 3.614 | $ 3614.00 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF | |
| Voltage Rating | 30V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 150uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T54EE157M030ESA150 | VISHAY | 2917 | 0 | $ 4.858 | ||
| T54EE157M030EZS150 | VISHAY | 2917 | 0 | $ 6.0203 | ||
| T54EE157M030ESB150 | VISHAY | 2917 | 0 | $ 9.1994 | ||
| T54EE157M030CSB150 | VISHAY | 2917 | 0 | $ 9.1115 | ||
| T54EE157M030HZA150 | VISHAY | 2917 | 0 | $ 7.2614 | ||
| T54EE157M030EZA150 | VISHAY | 2917 | 0 | $ 6.6719 | ||
| T59EE157M030E0150 | VISHAY | 2917 | 0 | $ 3.6853 | ||
| T54EE157M030CSS150 | VISHAY | 2917 | 0 | $ 7.5568 | ||
| T54EE157M030EZB150 | VISHAY | 2917 | 0 | $ 7.9008 | ||
| T54EE157M030LZB150 | VISHAY | 2917 | 0 | $ 8.7176 | ||
| T54EE157M030CSA150 | VISHAY | 2917 | 0 | $ 8.2084 | ||
| T54EE157M030LSS150 | VISHAY | 2917 | 0 | $ 8.4387 | ||
| T54EE157M030HSB150 | VISHAY | 2917 | 0 | $ 9.7631 | ||
| T54EE157M030CZB150 | VISHAY | 2917 | 0 | $ 7.8099 | ||
| T59EE157M030C0150 | VISHAY | 2917 | 0 | $ 3.5731 | ||
| T54EE157M030LSA150 | VISHAY | 2917 | 0 | $ 9.157 | ||
| T54EE157M030HZS150 | VISHAY | 2917 | 0 | $ 6.5431 | ||
| T54EE157M030LZA150 | VISHAY | 2917 | 0 | $ 7.3614 | ||
| T54EE157M030LZS150 | VISHAY | 2917 | 0 | $ 6.6431 | ||
| T54EE157M030HZB150 | VISHAY | 2917 | 0 | $ 8.6191 |

