LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1241634-1 product image
  • 1241634-1 thumbnail 1
  • 1241634-1 thumbnail 2
  • 1241634-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1241634-1RoHS

Manufacturer
MPN
1241634-1
LCSC Part #
C498737
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.54mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1241634-1
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4162$ 0.42
10+$ 0.3265$ 3.27
30+$ 0.2878$ 8.63
100+$ 0.2383$ 23.83
500+$ 0.2167$ 108.35
1,000+$ 0.2043$ 204.30
Standard Packaging8000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94HB
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.