LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1375820-0 product image
  • 1-1375820-0 thumbnail 1
  • 1-1375820-0 thumbnail 2
  • 1-1375820-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1375820-0RoHS

Manufacturer
MPN
1-1375820-0
LCSC Part #
C498706
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.54mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-1375820-0
Custom CablesMOQ 1pc
In-Stock: 8,365
8,365 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2215$ 1.11
50+$ 0.1748$ 8.74
150+$ 0.1547$ 23.21
500+$ 0.1297$ 64.85
2,500+$ 0.1037$ 259.25
5,000+$ 0.097$ 485.00
Standard Packaging8000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row10
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging8000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.