LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH BYC100W-1200P-SPT product image
  • BYC100W-1200P-SPT thumbnail 1
  • BYC100W-1200P-SPT thumbnail 2
  • BYC100W-1200P-SPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH BYC100W-1200P-SPTRoHS

Manufacturer
SPTECHAsian Brands
MPN
BYC100W-1200P-SPT
LCSC Part #
C49863354
Packaging
TO-247-2
Customer #
Key Attributes
60ns 1.2kV 1 Independent 2.6V@100A 100A TO-247-2 Single Diodes RoHS
Datasheetpdf iconSPTECH BYC100W-1200P-SPT
In-Stock: 146
146 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6336$ 2.5020$ 2.50
10+$ 2.2425$ 2.1304$ 21.30
30+$ 1.9991$ 1.8992$ 56.98
90+$ 1.7476$ 1.6603$ 149.43
510+$ 1.634$ 1.5523$ 791.67
1,200+$ 1.5854$ 1.5062$ 1807.44
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-247-2
Reverse Recovery Time (trr)60ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)1.2kV
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.6V@100A
Reverse Leakage Current (Ir)80uA
Non-Repetitive Peak Forward Surge Current700A
Current - Rectified100A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized to reduce losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristics provide snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • 175°C operating junction temperature
  • High-frequency operation
  • Low reverse current
  • High surge capability
  • Epitaxial die construction

Applications

AI Translation
  • Switch-mode power supplies
  • Freewheeling and snubber diodes
  • Uninterruptible power supplies