SPTECH MBR10100FCT
| Manufacturer | SPTECHAsian Brands |
| MPN | MBR10100FCT |
| LCSC Part # | C49863333 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 830mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Optimized for low forward voltage and low reverse leakage current. These devices are suitable for high-frequency switching mode power supplies.
Features
AI Translation
- High ESD capability
- 150℃ operating junction temperature
- High-frequency operation
- Low IR value
- High surge capacity
Applications
AI Translation
- Switching mode power supply
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1925$ 0.1829 | $ 0.91 |
| 50+ | $ 0.1525$ 0.1449 | $ 7.25 |
| 150+ | $ 0.1354$ 0.1287 | $ 19.31 |
| 500+ | $ 0.114$ 0.1083 | $ 54.15 |
| 2,000+ | $ 0.1044$ 0.0992 | $ 198.40 |
| 5,000+ | $ 0.0987$ 0.0938 | $ 469.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 830mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Optimized for low forward voltage and low reverse leakage current. These devices are suitable for high-frequency switching mode power supplies.
Features
AI Translation
- High ESD capability
- 150℃ operating junction temperature
- High-frequency operation
- Low IR value
- High surge capacity
Applications
AI Translation
- Switching mode power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



