LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH MBR30200FCT product image
Images for reference only

SPTECH MBR30200FCTRoHS

Manufacturer
SPTECHAsian Brands
MPN
MBR30200FCT
LCSC Part #
C49863328
Packaging
TO-220F
Customer #
Key Attributes
DIODE SCHOTTKY 200V TO-220F
Datasheetpdf iconSPTECH MBR30200FCT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1428$ 0.1357$ 0.68
50+$ 0.1397$ 0.1328$ 6.64
150+$ 0.1376$ 0.1308$ 19.62
500+$ 0.1355$ 0.1288$ 64.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-220F
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)930mV@15A
Reverse Leakage Current (Ir)10uA@200V
Non-Repetitive Peak Forward Surge Current300A
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The diode is optimized for low forward voltage and low reverse leakage current. These devices are suitable for high-frequency switching mode power supplies.

Features

AI Translation
  • High ESD capability
  • 150°C operating junction temperature
  • High-frequency operation
  • Low reverse current
  • High surge capacity

Applications

AI Translation
  • Switching mode power supply