Huixin SS5100(TO-277B)
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | SS5100(TO-277B) |
| LCSC Part # | C49861248 |
| Package | TO-277B |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277B |
| Description | 120A 100V 950mV@5A 5A TO-277B Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Huixin | |
| Package | TO-277B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,960 
4,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2042 $ 0.1797 | $ 0.90 |
50+ | $ 0.1618 $ 0.1424 | $ 7.12 |
150+ | $ 0.1436 $ 0.1264 | $ 18.96 |
500+ | $ 0.1209 $ 0.1064 | $ 53.20 |
2,500+ | $ 0.1108 $ 0.0975 | $ 243.75 |
5,000+ | $ 0.1047 $ 0.0922 | $ 461.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$