LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5295 product image
Images for reference only

VISHAY M39003/01-5295

Manufacturer
MPN
M39003/01-5295
LCSC Part #
C4985873
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±5% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5295
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3811$ 7.38
200+$ 2.8564$ 571.28
500+$ 2.7564$ 1378.20
1,000+$ 2.7064$ 2706.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece