LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0432H product image
Images for reference only

VISHAY M39003/03-0432H

Manufacturer
MPN
M39003/03-0432H
LCSC Part #
C4985821
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
4.7uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0432H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8431$ 6.84
200+$ 2.6488$ 529.76
500+$ 2.5548$ 1277.40
1,000+$ 2.5094$ 2509.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance4.7uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece