TE Connectivity 1-1718346-1
| Manufacturer | |
| MPN | 1-1718346-1 |
| LCSC Part # | C498517 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | Housing for Female Terminals, Wire-to-Wire, 3 Position, 2.54 mm Centerline, Black, Wire & Cable, Signal, Cable Mount(Free-Hanging), MQS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Flame Retardant Rating | UL94HB | |
| Pitch | 2.54mm | |
| Pins Structure | 1x3P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Color | Black | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,640
9,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2121 | $ 1.06 |
| 50+ | $ 0.1854 | $ 9.27 |
| 150+ | $ 0.1739 | $ 26.09 |
| 500+ | $ 0.1452 | $ 72.60 |
| 2,500+ | $ 0.1389 | $ 347.25 |
| 5,000+ | $ 0.1351 | $ 675.50 |
Standard Packaging12000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Flame Retardant Rating | UL94HB | |
| Pitch | 2.54mm | |
| Pins Structure | 1x3P | |
| With Wings | Without Fins | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Color | Black | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Row Spacing | - | |
| With Locker | Non-Latching | |
| Operating Temperature | -40℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 12000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



