LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2526/TR product image
Images for reference only

VISHAY M39003/01-2526/TR

Manufacturer
MPN
M39003/01-2526/TR
LCSC Part #
C4984753
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2526/TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4686$ 3.47
200+$ 1.3426$ 268.52
500+$ 1.2956$ 647.80
1,000+$ 1.2729$ 1272.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$