LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0201H product image
Images for reference only

VISHAY M39003/09-0201H

Manufacturer
MPN
M39003/09-0201H
LCSC Part #
C4984689
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
150uF ±5% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0201H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.6026$ 42.60
200+$ 16.4865$ 3297.30
500+$ 15.9076$ 7953.80
1,000+$ 15.6213$ 15621.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance150uF
Voltage Rating6V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)65mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece