LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 109D147X9060T2 product image
Images for reference only

VISHAY 109D147X9060T2

Manufacturer
MPN
109D147X9060T2
LCSC Part #
C4984434
Packaging
Through Hole,D10.3xL23.4mm
Customer #
Key Attributes
140uF ±10% 60V Tantalum Capacitors Through Hole,D10.3xL23.4mm
Datasheetpdf iconVISHAY 109D147X9060T2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.4003$ 73.40
200+$ 28.4055$ 5681.10
500+$ 27.4067$ 13703.35
1,000+$ 26.9142$ 26914.20
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL23.4mm
Capacitance140uF
Voltage Rating60V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece