VISHAY T95V335K020HSSL
| Manufacturer | |
| MPN | T95V335K020HSSL |
| LCSC Part # | C4984387 |
| Packaging | 1410 |
| Customer # | |
| Description | 3.3uF ±10% 20V Tantalum Capacitors 1410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.5942 | $ 2.59 |
200+ | $ 1.0047 | $ 200.94 |
500+ | $ 0.9698 | $ 484.90 |
1,250+ | $ 0.9517 | $ 1189.63 |
Standard Packaging 1250/Full
Reel | ||
Better price for more quantity?
$