Archiwave ARW3471
| Manufacturer |
Archiwave
Asian Brands |
| Mfr. Part # | ARW3471 |
| LCSC Part # | C49842518 |
| Package | LGA-20(3x3) |
| Customer # | |
| Description | 100MHz~44GHz LGA-20(3x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Archiwave | |
| Package | LGA-20(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
476
476
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 26.2287 | $ 26.23 |
30+ | $ 24.895 | $ 746.85 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$