Archiwave ARW3271
| Manufacturer | ArchiwaveAsian Brands |
| MPN | ARW3271 |
| LCSC Part # | C49842514 |
| Packaging | LGA-20(3x3) |
| Customer # | |
| Key Attributes | 100MHz~30GHz LGA-20(3x3) RF Switches |
| Datasheet | Archiwave ARW3271 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Archiwave | |
| Packaging | LGA-20(3x3) | |
| Frequency range | 100MHz~30GHz | |
| Features | - | |
| Voltage - Supply | 3V~5V;-2.75V~-2.25V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 33dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Archiwave | |
| Packaging | LGA-20(3x3) | |
| Frequency range | 100MHz~30GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 3V~5V;-2.75V~-2.25V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 33dBm |
Introduction
ARW3271 is a high-performance absorptive SPDT silicon-based RF switch targeting sub-30GHz applications, featuring isolation greater than 55dB below 30GHz, insertion loss below 2dB across the full frequency range, input P0.1dB of 33dBm, switching time of 115ns. It is housed in an LGA 3×3mm² package with pin compatibility with ADRF5020, and is widely used in 5G millimeter-wave communications, test instrumentation, satellite communications, microwave point-to-point communications, and more.
Features
- Ultra-wideband: 0.1~30GHz
- High isolation: >55dB @ full band, absorptive design
- Low insertion loss: <2.0dB @ 30GHz
- High linearity: IP0.1dB 33dBm
- Power supply: single and dual supply supported
- Switching time: 115ns
- Package: LGA 3mm×3mm, 20-pin
Applications
- 5G millimeter-wave communications
- Test & measurement instruments
- Satellite communications
- Microwave point-to-point communications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Archiwave | |
| Packaging | LGA-20(3x3) | |
| Frequency range | 100MHz~30GHz | |
| Features | - | |
| Voltage - Supply | 3V~5V;-2.75V~-2.25V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 33dBm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Archiwave | |
| Packaging | LGA-20(3x3) | |
| Frequency range | 100MHz~30GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 3V~5V;-2.75V~-2.25V | |
| operating temperature | -40℃~+85℃ | |
| P1dB | 33dBm |
Introduction
ARW3271 is a high-performance absorptive SPDT silicon-based RF switch targeting sub-30GHz applications, featuring isolation greater than 55dB below 30GHz, insertion loss below 2dB across the full frequency range, input P0.1dB of 33dBm, switching time of 115ns. It is housed in an LGA 3×3mm² package with pin compatibility with ADRF5020, and is widely used in 5G millimeter-wave communications, test instrumentation, satellite communications, microwave point-to-point communications, and more.
Features
- Ultra-wideband: 0.1~30GHz
- High isolation: >55dB @ full band, absorptive design
- Low insertion loss: <2.0dB @ 30GHz
- High linearity: IP0.1dB 33dBm
- Power supply: single and dual supply supported
- Switching time: 115ns
- Package: LGA 3mm×3mm, 20-pin
Applications
- 5G millimeter-wave communications
- Test & measurement instruments
- Satellite communications
- Microwave point-to-point communications
C49842514 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



