Archiwave ARW3433
| Manufacturer |
Archiwave
Asian Brands |
| Mfr. Part # | ARW3433 |
| LCSC Part # | C49842512 |
| Package | LGA-24(4.2x4.2) |
| Customer # | |
| Description | 100MHz~8GHz LGA-24(4.2x4.2) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Archiwave | |
| Package | LGA-24(4.2x4.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
988
988
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2332 | $ 1.23 |
10+ | $ 1.1327 | $ 11.33 |
30+ | $ 1.0705 | $ 32.12 |
100+ | $ 1.0067 | $ 100.67 |
500+ | $ 0.978 | $ 489.00 |
1,000+ | $ 0.9652 | $ 965.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$