LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8296/98 product image
Images for reference only

VISHAY M39003/01-8296/98

Manufacturer
MPN
M39003/01-8296/98
LCSC Part #
C4984165
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8296/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.5872$ 86.59
200+$ 33.5093$ 6701.86
500+$ 32.332$ 16166.00
1,000+$ 31.7501$ 31750.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece