R+O MBR1060CT
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | MBR1060CT |
| LCSC Part # | C49841329 |
| Package | TO-220CB |
| Customer # | |
| Description | 60V 1 Pair Common Cathode 750mV@5A 10A TO-220CB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | R+O | |
| Package | TO-220CB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.138 | $ 0.69 |
50+ | $ 0.1349 | $ 6.75 |
150+ | $ 0.1329 | $ 19.94 |
500+ | $ 0.1309 | $ 65.45 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$