LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3C226K025C0300 product image
  • TR3C226K025C0300 thumbnail 1
  • TR3C226K025C0300 thumbnail 2
  • TR3C226K025C0300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TR3C226K025C0300RoHS

Manufacturer
MPN
TR3C226K025C0300
LCSC Part #
C4984108
Packaging
2312
Customer #
Key Attributes
22uF ±10% 25V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY TR3C226K025C0300
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1472$ 1.15
10+$ 1.1229$ 11.23
30+$ 1.1082$ 33.25
100+$ 1.092$ 109.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance22uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Equivalent Series Resistance(ESR)300mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece