LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6357/HSD product image
Images for reference only

VISHAY M39003/01-6357/HSD

Manufacturer
MPN
M39003/01-6357/HSD
LCSC Part #
C4983587
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
270nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6357/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.2031$ 31.20
200+$ 12.0755$ 2415.10
500+$ 11.6512$ 5825.60
1,000+$ 11.4421$ 11442.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance270nF
Voltage Rating100V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece