HGSEMI LM1117S-5.0/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM1117S-5.0/TR |
| LCSC Part # | C498314 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 1A LDO Voltage Regulator Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM1117 is a positive-voltage low-dropout linear voltage regulator in a three-terminal package, with a dropout voltage of 1.2V at 1A output current. The device is available in both fixed and adjustable output voltage versions. Fixed output voltages include 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% output voltage accuracy, while the fixed voltage versions offer 2% accuracy. The LM1117 integrates internal thermal shutdown and current limiting circuits, making it suitable for a wide range of electronic applications.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output versions
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~ 125℃
Applications
- Desktop computers, PDAs, and laptops
- Battery chargers
- SCSI-II active terminators
- Mobile phones
- Cordless phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3487 | $ 1.74 |
| 50+ | $ 0.2748 | $ 13.74 |
| 150+ | $ 0.2432 | $ 36.48 |
| 500+ | $ 0.2037 | $ 101.85 |
| 2,500+ | $ 0.1861 | $ 465.25 |
| 5,000+ | $ 0.1756 | $ 878.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM1117 is a positive-voltage low-dropout linear voltage regulator in a three-terminal package, with a dropout voltage of 1.2V at 1A output current. The device is available in both fixed and adjustable output voltage versions. Fixed output voltages include 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% output voltage accuracy, while the fixed voltage versions offer 2% accuracy. The LM1117 integrates internal thermal shutdown and current limiting circuits, making it suitable for a wide range of electronic applications.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output versions
- Adjustable version output voltage accuracy: 1%
- Fixed voltage output accuracy: 2%
- Low dropout voltage: 1.2V at 1A output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~ 125℃
Applications
- Desktop computers, PDAs, and laptops
- Battery chargers
- SCSI-II active terminators
- Mobile phones
- Cordless phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



