LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D105X0025A7V1E3 product image
Images for reference only

VISHAY 199D105X0025A7V1E3RoHS

Manufacturer
MPN
199D105X0025A7V1E3
LCSC Part #
C4982800
Packaging
Through Hole
Customer #
Key Attributes
1uF ±20% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D105X0025A7V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.641$ 0.64
200+$ 0.2486$ 49.72
500+$ 0.2395$ 119.75
1,000+$ 0.2349$ 234.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece