LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D225X5016A2TE3 product image
Images for reference only

VISHAY 293D225X5016A2TE3RoHS

Manufacturer
MPN
293D225X5016A2TE3
LCSC Part #
C4982757
Packaging
1206
Customer #
Key Attributes
2.2uF ±5% 16V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D225X5016A2TE3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance2.2uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)5.9Ω
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2139$ 0.21
200+$ 0.0828$ 16.56
500+$ 0.0799$ 39.95
1,000+$ 0.0785$ 78.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$