Huixin H3N80D
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | H3N80D |
| LCSC Part # | C49823478 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 3A TO-252 |
| Description | 800V 3.8Ω@10V 1 N-channel 75W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Huixin | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,384
1,384
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5023 $ 0.4421 | $ 0.44 |
10+ | $ 0.3981 $ 0.3504 | $ 3.50 |
30+ | $ 0.3537 $ 0.3113 | $ 9.34 |
100+ | $ 0.2971 $ 0.2615 | $ 26.15 |
500+ | $ 0.2726 $ 0.2399 | $ 119.95 |
1,000+ | $ 0.2573 $ 0.2265 | $ 226.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$