Huixin MBR20200CT
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | MBR20200CT |
| LCSC Part # | C49823469 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-220AB |
| Description | 150A 200V 950mV@10A 20A TO-220AB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Huixin | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2312 $ 0.2035 | $ 0.20 |
10+ | $ 0.2267 $ 0.1995 | $ 2.00 |
50+ | $ 0.2236 $ 0.1968 | $ 9.84 |
100+ | $ 0.219 $ 0.1928 | $ 19.28 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$