Huixin MMBT3904T
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | MMBT3904T |
| LCSC Part # | C49823464 |
| Package | SOT-523 |
| Customer # | |
| Description | 300 1 NPN NPN 150mW 200mA 40V SOT-523 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Huixin | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0258 $ 0.0227 | $ 0.45 |
200+ | $ 0.0202 $ 0.0178 | $ 3.56 |
600+ | $ 0.0171 $ 0.0151 | $ 9.06 |
3,000+ | $ 0.0153 $ 0.0135 | $ 40.50 |
9,000+ | $ 0.0137 $ 0.0121 | $ 108.90 |
21,000+ | $ 0.0128 $ 0.0113 | $ 237.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$