PANASONIC JS1-5V-F
| Manufacturer | |
| Mfr. Part # | JS1-5V-F |
| LCSC Part # | C498190 |
| Package | Through Hole,22x16mm |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 10A 5V |
| Description | Power Relay 1 Form C: 1C (SPDT-CO) 5V Coil Through Hole,16x22mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,22x16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
107 
107
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4557 | $ 1.46 |
10+ | $ 1.2799 | $ 12.80 |
30+ | $ 1.1832 | $ 35.50 |
100+ | $ 0.9314 | $ 93.14 |
500+ | $ 0.8728 | $ 436.40 |
1,000+ | $ 0.8474 | $ 847.40 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$