LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-061KESA product image
Images for reference only

VISHAY 13008-061KESA

Manufacturer
MPN
13008-061KESA
LCSC Part #
C4981868
Packaging
-
Customer #
Key Attributes
68uF ±10% 35V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-061KESA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3529$ 13.35
250+$ 5.1687$ 1292.18
500+$ 4.9869$ 2493.45
1,000+$ 4.8975$ 4897.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance68uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Equivalent Series Resistance(ESR)100mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece