SOFNG TF-021B-H265
| Manufacturer | SOFNGAsian Brands |
| MPN | TF-021B-H265 |
| LCSC Part # | C498185 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN MICRO SD CARD (TF CARD) SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | SOFNG | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+75℃ | |
| Card Connection Mode | Push-Pull | |
| Height Above Board | 2.5mm | |
| Connector Type | Connector and Ejector | |
| Card Type | MicroSD Card (TF Card) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20,636
20,636 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2787$ 0.2453 | $ 0.25 |
| 10+ | $ 0.2181$ 0.1920 | $ 1.92 |
| 30+ | $ 0.1922$ 0.1692 | $ 5.08 |
| 100+ | $ 0.1598$ 0.1407 | $ 14.07 |
| 500+ | $ 0.1454$ 0.1280 | $ 64.00 |
| 1,500+ | $ 0.1367$ 0.1203 | $ 180.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



