LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495X476M025ATE080 product image
Images for reference only

KEMET T495X476M025ATE080RoHS

Manufacturer
MPN
T495X476M025ATE080
LCSC Part #
C4981739
Packaging
2917
Customer #
Key Attributes
47uF ±20% 25V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T495X476M025ATE080
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8127$ 1.81
200+$ 0.7016$ 140.32
500+$ 0.6778$ 338.90
1,000+$ 0.6651$ 665.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2917
Capacitance47uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)80mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The low ESR, surge-resistant T495 is engineered for demanding applications requiring high surge current and high ripple current capability. Building on the proven performance of industrial-grade tantalum chip capacitors, the T495 offers low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning performed prior to screening. The T495 achieves a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current testing for B, C, D, E, U, V, and X case sizes
  • 100% steady-state accelerated aging

Applications

AI Translation

Typical applications include decoupling and filtering in numerous end-use applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.