LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK LM331AU2-S5TR product image
Images for reference only

3PEAK LM331AU2-S5TRRoHS

Manufacturer
3PEAKAsian Brands
MPN
LM331AU2-S5TR
LCSC Part #
C498114
Packaging
SOT-23-5
Customer #
Key Attributes
36V Low Power Single Differential Comparators
Datasheetpdf icon3PEAK LM331AU2-S5TR
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0845$ 0.42
50+$ 0.0659$ 3.30
150+$ 0.0566$ 8.49
500+$ 0.0496$ 24.80
3,000+$ 0.044$ 132.00
6,000+$ 0.0412$ 247.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufacturer3PEAK
PackagingSOT-23-5
Output TypeOpen-drain
Quiescent Current90uA
Output ModeTTL;DTL;ECL;MOS;CMOS
Propagation Delay Time2us
Operating Temperature-40℃~+125℃
FeaturesESD protection
Dual Supply1.25V~18V;-18V~-1.25V
Common Mode Rejection Ratio(CMRR)-
Rail to RailRail-to-Rail Input
Vos - Input Offset Voltage600uV
Ib - Input Bias Current4nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels1
Single Supply2.5V~36V
Response Time (tr)0.5us;2us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The devices in this series consist of one independent single or dual supply voltage comparator on a single monolithic substrate. The common mode input voltage range includes ground even when operated from a single supply, and the low power supply current drain makes these comparators suitable for battery operation. These types were designed to directly interface with TTL and CMOS, Current drain is independent of the supply voltage. The outputs can be connected to other opencollector outputs to achieve wired-AND relationships. The LM331A, LM331B, LM331AU, LM331AU2 is one channel version available in 5-pin SO package. All devices are specified for the temperature range of -40°C to +125°C.

Features

AI Translation
  • Wide Single-supply Voltage Range or Dual Supplies: +2.5V to +36V or ±1.25V to ±18V
  • Very Low Supply Current (150μA/ch) Independent of Supply Voltage(0.75 mW/comparator at +5V)
  • Low Input Bias Current: 4 nA typ.
  • Low Offset Voltage: ±3.0mV Max
  • Input Common-mode Voltage Range Includes Ground Internal Differential Input Voltage Range Equal to The Supply Voltage
  • TTL, DTL, ECL, MOS, CMOS compatible Outputs ESD Clamps on the Inputs Increase the Ruggedness of the Device Without Affecting Performance Low Output Saturation
  • -40°C to 125°C Operation Range
  • ESD Rating: Robust 4KV – HBM, 2KV – CDM High Performance Drop-In Compatible With TS391, TL331 Series Product

Applications

AI Translation
  • High-speed Line or Digital Line Receivers
  • High Speed Sampling Circuits
  • Peak and Zero-crossing Detectors
  • Threshold Detectors/Discriminators
  • Sensing at Ground or Supply Line