Mini-Circuits LFCW-6000+
| Manufacturer | |
| MPN | LFCW-6000+ |
| LCSC Part # | C4980719 |
| Packaging | SMD-4P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Ceramic Low Pass Filter |
| Datasheet | Mini-Circuits LFCW-6000+ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Insertion Loss | 1.6dB | |
| Frequency - Center | 6.8GHz | |
| Cut-Off Frequency | 6.8GHz | |
| Bandwidth | 0MHz~6000MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Insertion Loss | 1.6dB | |
| Frequency - Center | 6.8GHz | |
| Cut-Off Frequency | 6.8GHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 0MHz~6000MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+125℃ |
Introduction
LFCW-6000+ is an LTCC low pass filter with a passband from DC to 6 GHz, supporting a variety of applications. This model provides 1.6 dB typical passband insertion loss and provides a very good stopband rejection due to strategically constructed layout with minimal interaction between components. It handles up to 2.5W RF input power and provides a wide operating temperature range from -55 to +125℃. Housed in a tiny 0603 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.
Features
- Low loss, 1.6 dB typical
- Good rejection 43 dB typical
- Extremely small size 0603 (0.063 X 0.032 X 0.024”)
- Temperature stable
- LTCC construction
Applications
- Harmonic Rejection
- VHF/UHF transmitters / receivers
- Test and measurements
- Telecommunications and broadband wireless system
- Satcom modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Insertion Loss | 1.6dB | |
| Frequency - Center | 6.8GHz | |
| Cut-Off Frequency | 6.8GHz | |
| Bandwidth | 0MHz~6000MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,1.6x0.8mm | |
| Insertion Loss | 1.6dB | |
| Frequency - Center | 6.8GHz | |
| Cut-Off Frequency | 6.8GHz |
| Type | Description | |
|---|---|---|
| Bandwidth | 0MHz~6000MHz | |
| Attenuation | 20dB | |
| Filter Type | Low-pass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+125℃ |
Introduction
LFCW-6000+ is an LTCC low pass filter with a passband from DC to 6 GHz, supporting a variety of applications. This model provides 1.6 dB typical passband insertion loss and provides a very good stopband rejection due to strategically constructed layout with minimal interaction between components. It handles up to 2.5W RF input power and provides a wide operating temperature range from -55 to +125℃. Housed in a tiny 0603 ceramic form factor with wraparound terminations, the filter is ideal for dense PCB layouts and with minimal performance variation due to parasitics.
Features
- Low loss, 1.6 dB typical
- Good rejection 43 dB typical
- Extremely small size 0603 (0.063 X 0.032 X 0.024”)
- Temperature stable
- LTCC construction
Applications
- Harmonic Rejection
- VHF/UHF transmitters / receivers
- Test and measurements
- Telecommunications and broadband wireless system
- Satcom modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



