LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D685X9075R2T product image
Images for reference only

VISHAY 150D685X9075R2T

Manufacturer
MPN
150D685X9075R2T
LCSC Part #
C4980337
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D685X9075R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6875$ 9.69
200+$ 3.7501$ 750.02
500+$ 3.6183$ 1809.15
1,000+$ 3.5532$ 3553.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece