LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0476 product image
Images for reference only

VISHAY M39003/03-0476

Manufacturer
MPN
M39003/03-0476
LCSC Part #
C4980189
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.2uF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0476
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1629$ 7.16
200+$ 2.7715$ 554.30
500+$ 2.6746$ 1337.30
1,000+$ 2.6261$ 2626.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.2uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece