LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D686X9100T2 product image
Images for reference only

VISHAY 135D686X9100T2

Manufacturer
MPN
135D686X9100T2
LCSC Part #
C4979514
Packaging
Through Hole,D9.9xL19.5mm
Customer #
Key Attributes
68uF ±10% 100V Tantalum Capacitors Through Hole,D9.9xL19.5mm
Datasheetpdf iconVISHAY 135D686X9100T2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.1983$ 92.20
200+$ 35.6792$ 7135.84
500+$ 34.4261$ 17213.05
1,000+$ 33.8063$ 33806.30
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL19.5mm
Capacitance68uF
Voltage Rating100V
Equivalent Series Resistance(ESR)2.2Ω
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece