LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5561/HSD product image
Images for reference only

VISHAY M39003/01-5561/HSD

Manufacturer
MPN
M39003/01-5561/HSD
LCSC Part #
C4978825
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5561/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 80.8094$ 80.81
200+$ 31.2728$ 6254.56
500+$ 30.1742$ 15087.10
1,000+$ 29.6302$ 29630.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Voltage Rating100V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece