LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2081 product image
Images for reference only

VISHAY M39003/09-2081

Manufacturer
MPN
M39003/09-2081
LCSC Part #
C4978811
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2081
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.8888$ 71.89
200+$ 27.8209$ 5564.18
500+$ 26.842$ 13421.00
1,000+$ 26.3602$ 26360.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)175mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece