YJYCOIN YNR6028-150M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YNR6028-150M |
| LCSC Part # | C497829 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 1.45A 125mΩ SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.45A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.45A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 925
925 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.076$ 0.0722 | $ 0.36 |
| 50+ | $ 0.0601$ 0.0571 | $ 2.86 |
| 150+ | $ 0.0522$ 0.0496 | $ 7.44 |
| 500+ | $ 0.0462$ 0.0439 | $ 21.95 |
| 2,000+ | $ 0.0414$ 0.0394 | $ 78.80 |
| 4,000+ | $ 0.039$ 0.0371 | $ 148.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.45A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.45A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.75A | |
| DC Resistance(DCR) | 125mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C497829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YNR6045-150M | YJYCOIN | SMD,6x6mm | 255 | $0.0746 $0.0785 | ||
| YNR5040-150M | YJYCOIN | SMD,5x5mm | 2,630 | $0.0738 $0.0776 | ||
| YPRH8D43-150M | YJYCOIN | SMD,8x8mm | 750 | $0.2851 $0.3001 | ||
| YNR8040-150M | YJYCOIN | SMD,8x8mm | 120 | $0.0748 $0.0787 | ||
| YPRH104R-150M | YJYCOIN | SMD,10.2x10mm | 995 | $0.2639 $0.2777 | ||
| YDRH104R-150M | YJYCOIN | SMD,10.1x10.1mm | 15 | $0.1420 $0.284 | ||
| YDRH105R-150M | YJYCOIN | SMD,10.1x10.1mm | 1,870 | $0.2657 $0.2796 | ||
| YNR8065-150M | YJYCOIN | SMD,8x8mm | 805 | $0.2287 $0.2598 | ||
| YNR1050-150M | YJYCOIN | SMD,10x10mm | 620 | $0.2907 $0.3059 | ||
| YSPI0420S-150M | YJYCOIN | SMD,4.4x4.2mm | 2,730 | $0.2432 $0.2763 |



