YJYCOIN YNR3012-R47N
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YNR3012-R47N |
| LCSC Part # | C497545 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 470nH 2.95A 20mΩ SMD,3x3x1.2mm |
| Description | 2.95A 470nH ±30% 2.95A 20mΩ Magnetic Shielded Inductor SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,100
2,100
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0565 | $ 0.57 |
100+ | $ 0.0441 | $ 4.41 |
300+ | $ 0.0379 | $ 11.37 |
2,000+ | $ 0.0359 | $ 71.80 |
4,000+ | $ 0.0322 | $ 128.80 |
10,000+ | $ 0.0303 | $ 303.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$