ST BALF-NRF01E3
| Manufacturer | |
| MPN | BALF-NRF01E3 |
| LCSC Part # | C497332 |
| Packaging | WLCSP-6 |
| Customer # | |
| Key Attributes | 2.45 GHz balun with integrated matching network |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ST | |
| Packaging | WLCSP-6 | |
| Amplitude Balance (Max) | 1dB | |
| Return Loss(Min) | 15dB | |
| Phase Difference | 4° | |
| Frequency Range | 2.4GHz~2.54GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2.2dB | |
| Impedance - Unbalanced/Balanced | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BALF-NRFO1E3 is an ultraminiature balun. The BALF-NRFO1E3 integrates matching network in a monolithic glass substrate. Matching impedance has been customized for the nRF51822-QFAA/AB/AC and nRF51422-QFAA/AB/AC RF transceivers. It uses IPD technology on non-conductive glass substrate which optimizes RF performance.
Features
AI Translation
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Coated CSP on glass
- Small footprint: <1.5 mm²
Applications
AI Translation
- 2.45 GHz balun with integrated matching network
- Matching optimized for following chipsets: nRF51822-QFAA/AB/AC and nRF51422-QFAA/AB/AC
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3476 | $ 1.74 |
| 50+ | $ 0.276 | $ 13.80 |
| 150+ | $ 0.2453 | $ 36.80 |
| 500+ | $ 0.2069 | $ 103.45 |
| 2,500+ | $ 0.1899 | $ 474.75 |
| 5,000+ | $ 0.1797 | $ 898.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | ST | |
| Packaging | WLCSP-6 | |
| Amplitude Balance (Max) | 1dB | |
| Return Loss(Min) | 15dB | |
| Phase Difference | 4° | |
| Frequency Range | 2.4GHz~2.54GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2.2dB | |
| Impedance - Unbalanced/Balanced | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BALF-NRFO1E3 is an ultraminiature balun. The BALF-NRFO1E3 integrates matching network in a monolithic glass substrate. Matching impedance has been customized for the nRF51822-QFAA/AB/AC and nRF51422-QFAA/AB/AC RF transceivers. It uses IPD technology on non-conductive glass substrate which optimizes RF performance.
Features
AI Translation
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Coated CSP on glass
- Small footprint: <1.5 mm²
Applications
AI Translation
- 2.45 GHz balun with integrated matching network
- Matching optimized for following chipsets: nRF51822-QFAA/AB/AC and nRF51422-QFAA/AB/AC
C497332 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



