BOURNS CAY16-151J4LF
| Manufacturer | |
| MPN | CAY16-151J4LF |
| LCSC Part # | C49678496 |
| Packaging | 0603x4 |
| Customer # | |
| Key Attributes | 4 ±5% 150Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays |
| Datasheet | BOURNS CAY16-151J4LF |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 150Ω | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 150Ω | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Male and female terminals
- 4 isolated elements
- Resistance tolerance: ±1% and ±5%
- Resistance range: 10Ω to 1MΩ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 960
960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1091 | $ 0.55 |
| 50+ | $ 0.088 | $ 4.40 |
| 150+ | $ 0.0775 | $ 11.63 |
| 500+ | $ 0.0696 | $ 34.80 |
| 2,500+ | $ 0.0632 | $ 158.00 |
| 5,000+ | $ 0.0601 | $ 300.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 150Ω | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 150Ω | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Male and female terminals
- 4 isolated elements
- Resistance tolerance: ±1% and ±5%
- Resistance range: 10Ω to 1MΩ
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4D03WGJ0151T5E | UNI-ROYAL | 0603x4 | 8,900 | $ 0.01 | ||
| CAT16-151J4LF | BOURNS | 0603x4 | 450 | $ 0.042 | ||
| CN1J4TTD151J | KOA | 0603x4 | 100 | $ 0.03 | ||
| RCML08W151JT | FH | 0603x4 | 4,500 | $0.0070 $0.0072 | ||
| 742C083151JP | CTS | 0603x4 | 0 | $ 0.0362 | ||
| 742X083151JP | CTS | 0603x4 | 0 | $ 0.0241 | ||
| EXB-38V151JV | PANASONIC | 0603x4 | 0 | $ 0.008 | ||
| RAVF164DJT150R | SEI(Stackpole Electronics Inc.) | 0603x4 | 0 | $ 0.0059 | ||
| RTA03-4D151JTP | RALEC | 0603x4 | 0 | $ 0.0078 | ||
| CN34JTN151 | TA-I Tech | 0603x4 | 0 | $ 0.0052 | ||
| YC164-JR-07150RL | YAGEO | 0603x4 | 0 | $ 0.0103 | ||
| YC164-JR-13150RL | YAGEO | 0603x4 | 0 | $ 0.0272 | ||
| 4D03WAJ0151T5E | UNI-ROYAL | 0603x4 | 0 | $ 0.0084 | ||
| 4DP3WAJ0151T5E | UNI-ROYAL | 0603x4 | 0 | $ 0.0133 | ||
| WA06X151JTL | Walsin | 0603x4 | 0 | $ 0.0088 |



