LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0805-FX-2000ELF product image
Images for reference only

BOURNS CR0805-FX-2000ELFRoHS

Manufacturer
MPN
CR0805-FX-2000ELF
LCSC Part #
C49675021
Packaging
0805
Customer #
Key Attributes
200Ω 125mW 150V Thick Film Resistor ±100ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconBOURNS CR0805-FX-2000ELF
In-Stock: 20
20 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0118$ 0.24
200+$ 0.0116$ 2.32
600+$ 0.0114$ 6.84
2,000+$ 0.0112$ 22.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0805
Resistance200Ω
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%