LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GiantOhm GR1206J0R75T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1206J0R75T5G00
LCSC Part #
C49656777
Packaging
1206
Customer #
Key Attributes
RES 750mΩ ±5% 250mW 1206
DatasheetGiantOhm GR1206J0R75T5G00
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1206
Power(Watts)250mW
Resistance750mΩ
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Operating Temperature-55℃~+155℃