Images are for reference only
EDA Models

GiantOhm GR2010J0R56T4G00

Manufacturer
GiantOhm
Asian Brands
Mfr. Part #
GR2010J0R56T4G00
LCSC Part #
C49656245
Package
2010
Customer #
Key Attributes
RES 560mΩ ±5% 750mW 2010
Description
750mW 560mΩ 200V Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon GiantOhm GR2010J0R56T4G00

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer GiantOhm
Package 2010
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon GiantOhm GR2010J0R56T4G00
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 4000
Sales Unit Piece
In-Stock: 4,000
4,000 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0095 $ 0.48
500+
$ 0.0093 $ 4.65
1,500+
$ 0.0092 $ 13.80
4,000+
$ 0.009 $ 36.00
Standard Packaging 4000/Full Reel
Better price for more quantity?
$